- RS-artikelnummer:
- 144-4123
- Tillverkare / varumärke:
- RS PRO
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
175,91 kr
(exkl. moms)
219,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 175,91 kr |
5 - 9 | 161,69 kr |
10 - 24 | 154,58 kr |
25 - 49 | 145,94 kr |
50 + | 140,03 kr |
- RS-artikelnummer:
- 144-4123
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO 5 V DC, DC Axial Fan, 60 x 60 x 25 mm, 39.1 m³/h, 1.4 W, IP55
Need to keep your machinery cool? Use this DC axial fan from the RS PRO range. It's designed to ensure the smooth operation of your equipment. It has an Ingress Protection rating of IP55 that ensures the unit is safe to use in environments exposed to frequent washdowns or dampness.
For quiet operation, the fan works at a low noise level of 33 decibels (dB), so it won't disturb your working environment. The fan's operating temperature range of -10°C to +50°C also makes it suitable for extreme conditions or for cooling very hot appliances. This product has been tested to ensure quality and reliability.
For quiet operation, the fan works at a low noise level of 33 decibels (dB), so it won't disturb your working environment. The fan's operating temperature range of -10°C to +50°C also makes it suitable for extreme conditions or for cooling very hot appliances. This product has been tested to ensure quality and reliability.
Features and Benefits
- DC operation
- Air flow of 39.1 m³/h
- Ball bearing type
- Dimensions of 60 (width) x 60 (height) x 25 mm (depth)
- Forward direction of curve
- Rectangular fan housing shape
- Fan speed of 4500 rpm
- Ingress Protection (IP) rating of IP55
- Maximum current of 350 mA
- Noise level of 33 dB
- Power consumption of 1.4 W
- Auto restart
- Brushless motor
- Polarity protected
- Static pressure of 0.25 in H2O
- Supply voltage of 5 V DC
- Lead wire termination type
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 1.4W |
Depth | 25mm |
Maximum Current | 350mA |
Termination Type | Lead Wire |
Dimensions | 60 x 60 x 25mm |
Air Flow | 39.1m³/h |
Noise Level | 33dB |
Fan Speed | 4500rpm |
Direction of Curve | Forward |
Bearing Type | Ball |
IP Rating | IP55 |