BNC 16 Port Loaded Rack Patch Panel, 1U Rack Height

Mängdrabatt möjlig

Antal (1 enhet)*

1 947,57 kr

(exkl. moms)

2 434,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 26 januari 2026
  • Dessutom levereras 2 enhet(er) från den 02 februari 2026
  • Dessutom levereras 4 enhet(er) från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 91 947,57 kr
10 +1 682,69 kr

*vägledande pris

RS-artikelnummer:
196-0769
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Connector Type

BNC

Type

Loaded Rack

Number of Ports

16

Rack Height

1U

Depth

98mm

RS PRO 16 Port Patch Panel


Complete your AV connector project with the RS PRO 16 Port Patch Panels. These high-quality essential connector panels are designed to cater to the varied requirements of AV and broadcast systems. Supplied with 16 x 24mm holes suitable for feedthrough and other XLR-format connectors and offer options for threaded M3x0.50 or 4-40 UNC mounting bushes. The front features a handy connector labelling strip, while the rear includes a cable strain-relief bar for organized and secure installations.

Why Choose This Patch Panel?


RS PRO patch panels are perfect for broadcast and AV patch panels, MIL, medical, control, and instrumentation signal input/output panels. This 1U assembly is supplied factory-loaded with BNC specific connectors to simplify system assembly making it a real cost-effective option.

Feature and Benefits


  • 16 Port Patch Panels

  • 50Ω insulated BNC connectors

  • M3 Holes

  • Front mounted

  • Rack Height: 1U

Applications


  • Broadcasting

  • Audio Video

relaterade länkar