Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    RS PRO Grounding Washer for use with S2/24 J/SKT (2-Pin Type)

    Mängdrabatt möjlig

    Pris (ex. moms) Var (i en påse med 10)

    4,693 kr

    (exkl. moms)

    5,866 kr

    (inkl. moms)

    välj eller skriv kvantitet
    30 I lager för avsändande samma dag*

    * Leveransdatumen kan ändras beroende på vald kvantitet och leveransadress.

    Enheter
    Per enhet
    Per Bag**
    10 - 404,693 kr46,93 kr
    50 - 904,469 kr44,69 kr
    100 - 1904,222 kr42,22 kr
    200 +3,987 kr39,87 kr

    *

    RS-artikelnummer:
    143-8939
    Tillverkare / varumärke:
    RS PRO

    RS PRO Earth Washer - For S2/24 j/SKT (2-Pin Type)


    The RS PRO Earth Washer is a reliable and high-quality solution designed to meet the needs of professional electrical and mechanical applications. Suitable for S2/24 j/SKT (2-pin type) systems, this component offers excellent performance and durability in various environments.

    Features and Benefits


    • Equipped with 16 teeth, the Earth Washer ensures secure and consistent connections. Each tooth is twisted through 45° to enhance its gripping and locking capabilities, providing superior contact and electrical continuity.

    • Made from durable stainless steel, this Earth Washer is resistant to corrosion and wear, even in harsh conditions.

    • At just 0.32 mm thick, the washer offers a slim profile without compromising strength.

    • Tin-plated surface enhances the washer's conductivity and provides additional corrosion protection, ensuring long-lasting performance in demanding electrical environments.