Lindy Electronics AV Adapter, Male to Female
- RS-artikelnummer:
- 217-7667
- Tillv. art.nr:
- 42926
- Tillverkare / varumärke:
- Lindy Electronics
Mängdrabatt möjlig
Antal (1 enhet)*
140,30 kr
(exkl. moms)
175,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 1 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 - 4 | 140,30 kr |
| 5 - 9 | 137,76 kr |
| 10 + | 136,17 kr |
*vägledande pris
- RS-artikelnummer:
- 217-7667
- Tillv. art.nr:
- 42926
- Tillverkare / varumärke:
- Lindy Electronics
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
| Brand | Lindy Electronics | |
| Converts From Gender | Male | |
| Converts To Gender | Female | |
| Type | Audio Converter | |
| End 1 Number of Connectors | 1 | |
| End 2 Number of Connectors | 1 | |
| Length | 170mm | |
| Contact Material | Aluminium | |
| Housing Material | Aluminium | |
| Body Orientation | Straight | |
| Maximum Operating Temperature | -15°C | |
| Voltage Rating | 5 V | |
| Minimum Operating Temperature | - 70°C | |
| Current Rating | 500mA | |
| Contact Plating | Nickel | |
| Välj alla | ||
|---|---|---|
Brand Lindy Electronics | ||
Converts From Gender Male | ||
Converts To Gender Female | ||
Type Audio Converter | ||
End 1 Number of Connectors 1 | ||
End 2 Number of Connectors 1 | ||
Length 170mm | ||
Contact Material Aluminium | ||
Housing Material Aluminium | ||
Body Orientation Straight | ||
Maximum Operating Temperature -15°C | ||
Voltage Rating 5 V | ||
Minimum Operating Temperature - 70°C | ||
Current Rating 500mA | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The Lindy USB type A audio converter has type A USB male connector. It is compatible with USB type A equipped computers aluminium housing.
It provide trouble free and reliable operation
relaterade länkar
- Lindy Electronics USB 3.2 1m
- Lindy Electronics USB 2.0 200mm
- Lindy Electronics HDMI 2.1, 2m Male HDMI to Male HDMI High Speed 10240 x 4320
- Lindy Electronics Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- Lindy Electronics Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- Lindy Electronics Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- Lindy Electronics HDMI 2.1, 50cm Male HDMI to Male HDMI Ultra High Speed 10240 x 4320
- Lindy Electronics HDMI 2.1, 3m Male HDMI to Male HDMI Ultra High Speed 10240 x 4320