- RS-artikelnummer:
- 711-6317
- Tillv. art.nr:
- 1SBN010110R1010 CA4-10
- Tillverkare / varumärke:
- ABB
118 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
49,76 kr
(exkl. moms)
62,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 49,76 kr |
10 - 14 | 47,66 kr |
15 + | 45,66 kr |
- RS-artikelnummer:
- 711-6317
- Tillv. art.nr:
- 1SBN010110R1010 CA4-10
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
Produktdetaljer
ABB Auxiliary Contact, 0.75 to 2.5mm² Conductor Cross-Section Range, 6A Current Rating - CA4 Series - 1SBN010110R1010
Upgrade the connectivity of your control system with this auxiliary contact from ABB. It automatically opens and closes with a connected contactor's main circuit to give you handy machine management. By completing up to 1,200 cycles an hour, the unit is able to fly through through busy switching tasks. Support for up to 6A of current at 24 to 127V AC ensures it performs reliably under demanding electrical loads. As the contact quickly clips to the front of a contactor, it's a breeze to install without special tools.
Features & Benefits
• Resists surge voltages of up to 6kV, minimising the risk of damage from electrical faults
• Labelled front plate for clear terminal identification
• Compact dimensions of 9.9 (W) x 43 (H) x 39.5mm (D) slots into standard-size enclosures
• Labelled front plate for clear terminal identification
• Compact dimensions of 9.9 (W) x 43 (H) x 39.5mm (D) slots into standard-size enclosures
Applications
• Manufacturing machinery
• HVAC systems
• Oil and gas processing
• HVAC systems
• Oil and gas processing
What kinds of equipment can I use a contactor with?
A contactor switches large currents quickly, making it ideal for setups with heavy electrical demands such as industrial motors, pumps and compressors.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | 1NO |
Mounting Style | Front Mount |
Series | CA4 |
Contact Current Rating | 6 A |
Terminal Type | Screw |
Pole and Throw Configuration | SP |
Contact Voltage Rating | 600 V dc, 690 V ac |