- RS-artikelnummer:
- 841-1849
- Tillv. art.nr:
- 98298-0001
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-08-20
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,105 kr
(exkl. moms)
7,631 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 6,105 kr | 61,05 kr |
100 - 490 | 5,558 kr | 55,58 kr |
500 + | 5,011 kr | 50,11 kr |
- RS-artikelnummer:
- 841-1849
- Tillv. art.nr:
- 98298-0001
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Micro Omega Molex (MOX) Receptacle Housings, 98298 Series
The Molex 2-by-3 MOX Connector series 98298 Receptacles are a 'breakable' one-piece moulded, snap design using MOX Terminals (stock number 720-6684 ) to provide easier handling and reductions in harness assembly times. The colour coding of the 2-by-3 MOX Connector series 98298 Receptacles avoids mismatching of connectors.
Micro Omega Molex (MOX) Range
The MOX (Micro Omega Molex) connector family is unsealed but designed for use in harsh automotive applications. The MOX system is a 64 circuit by 2-row, 0.635mm (.025") pitch for wire-to-board connections. Applications include: airbag controllers, body electronics and comfort-and-convenience systems for which the MOX family provide a proven and cost effective solution. All MOX connectors use the MicroQuadlok System (MQS) cavity and are fully compatible with the standard MQS/MOX interfaces.
The MOX Crimp Terminal is a universal contact system for automotive electronics and typical features include: high-density packaging of 2.54 by 2.54mm (.100 by .100") centerline with a robust and reliable design.
Specifikationer
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 6 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 6A |
Mounting Type | Cable Mount |
Series | MOX |
Colour | Black |
Termination Method | Crimp |
Height | 15.3mm |
Width | 19.75mm |
Housing Material | PET |
Depth | 23.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | 98298 |
Contact Plating | Gold, Tin |