- RS-artikelnummer:
- 726-6862
- Tillv. art.nr:
- 776537-1
- Tillverkare / varumärke:
- TE Connectivity
122 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
34,13 kr
(exkl. moms)
42,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 34,13 kr |
10 - 99 | 31,40 kr |
100 + | 29,10 kr |
- RS-artikelnummer:
- 726-6862
- Tillv. art.nr:
- 776537-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity AMPSEAL 16 Sealed Pin Housings with Reduced Diameter Wire Seal
AMPSEAL 16 pin cap housings with integral primary latch reinforcement. These AMPSEAL 16 pin cap housings housings have colour coding and physical keying to prevent mismating. Pin cap housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL 16 pin cap housings have a reduced diameter wire seal and accept a wire size range of 1.30 to 2.54 mm. For suitable receptacle plug housings see stock number 726-6812 typically. For suitable backshell see stock number 726-6711 typically.
TE Connectivity - AMPSEAL 16 Connector System
Specifikationer
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Clip Mount |
Series | AMPSEAL 16 |
Colour | Red |
Height | 26.65mm |
Width | 24.6mm |
Housing Material | Glass Fibre Reinforced PBT |
Depth | 47.55mm |
- RS-artikelnummer:
- 726-6862
- Tillv. art.nr:
- 776537-1
- Tillverkare / varumärke:
- TE Connectivity