- RS-artikelnummer:
- 724-2267
- Tillv. art.nr:
- DT0412PD-CE07
- Tillverkare / varumärke:
- Deutsch
859 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
64,33 kr
(exkl. moms)
80,41 kr
(inkl. moms)
Enheter | Per unit |
1 + | 64,33 kr |
- RS-artikelnummer:
- 724-2267
- Tillv. art.nr:
- DT0412PD-CE07
- Tillverkare / varumärke:
- Deutsch
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
DT Series Connectors, General Purpose Plugs and Receptacles
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifikationer
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Series | DT |
Colour | Brown |
Termination Method | Crimp |
Height | 22.25mm |
Width | 40.56mm |
Housing Material | Thermoplastic |
Depth | 51.89mm |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 724-2267
- Tillv. art.nr:
- DT0412PD-CE07
- Tillverkare / varumärke:
- Deutsch