- RS-artikelnummer:
- 719-9677
- Tillv. art.nr:
- 6437288-1
- Tillverkare / varumärke:
- TE Connectivity
32 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
161,91 kr
(exkl. moms)
202,39 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 161,91 kr |
10 - 49 | 149,00 kr |
50 + | 137,84 kr |
- RS-artikelnummer:
- 719-9677
- Tillv. art.nr:
- 6437288-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity SUPERSEAL Series 1.0 Pin Headers
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Specifikationer
Attribute | Value |
---|---|
Type | Wire to Board Connector |
Number of Contacts | 34 |
Gender | Female |
Number of Rows | 4 |
Mounting Type | Through Hole |
Series | SUPERSEAL |
Termination Method | Solder |
Height | 28.15mm |
Width | 45.5mm |
Housing Material | PET |
Depth | 36.5mm |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |