Molex, MX150 Connector Housing Socket Cable Mount 12 Way, Crimp Termination 1601116006
- RS-artikelnummer:
- 201-8205
- Tillv. art.nr:
- 1601116006
- Tillverkare / varumärke:
- Molex
Antal (1 förpackning med 7 enheter)*
279,293 kr
(exkl. moms)
349,118 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 7 + | 39,899 kr | 279,29 kr |
*vägledande pris
- RS-artikelnummer:
- 201-8205
- Tillv. art.nr:
- 1601116006
- Tillverkare / varumärke:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 12 | |
| Type | Hybrid Mat-Sealed | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | MX150 | |
| IP Rating | IP67 | |
| Termination Method | Crimp | |
| Series Number | 160111 | |
| Välj alla | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Type Hybrid Mat-Sealed | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series MX150 | ||
IP Rating IP67 | ||
Termination Method Crimp | ||
Series Number 160111 | ||
- COO (Country of Origin):
- CN
The Molex MX150 hybrid mat-sealed female connector assembly is a dual row, crimp housing. It has a keying to mating part as well as lock to mating part. The resin material is nylon. It is non-stackable, but is polarized to the mating part. It comes in individual cell packaging type package. It is used in applications such as power, wire-to-wire applications.
Operating Temperature Range: -40° to +125°C
RoHS Compliant
With Connector Position Assurance
RoHS Compliant
With Connector Position Assurance
relaterade länkar
- Molex Crimp Termination 1601116006
- Molex Crimp Termination 1601126001
- Molex Crimp Termination 1600783006
- Molex Crimp Termination 33472-1206
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Crimp Termination 1480286001
- Molex Crimp Termination 33482-1201