- RS-artikelnummer:
- 195-5749
- Tillv. art.nr:
- AT04-4P-P021
- Tillverkare / varumärke:
- Amphenol Industrial
500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 25)
45,917 kr
(exkl. moms)
57,396 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
25 - 25 | 45,917 kr | 1 147,925 kr |
50 + | 41,331 kr | 1 033,275 kr |
- RS-artikelnummer:
- 195-5749
- Tillv. art.nr:
- AT04-4P-P021
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Amphenol Sine Systems HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
Sealed Integrated Bussed Feedback Assembly
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
AT04-4P-P021 4- way receptacle, (1) 4 pin busbar=26 amps, nickel plating, grey. Contacts included.
Specifikationer
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 26A |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 19.7mm |
Width | 21mm |
Depth | 47.8mm |
Housing Material | Thermoplastic |
Contact Plating | Nickel Plated |
Contact Material | Copper Alloy |
Series Number | AT04 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 195-5749
- Tillv. art.nr:
- AT04-4P-P021
- Tillverkare / varumärke:
- Amphenol Industrial