- RS-artikelnummer:
- 194-9905
- Tillv. art.nr:
- AT04-2P-RT01
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-09-17
Pris (ex. moms) Var (i ett paket med 600)
40,395 kr
(exkl. moms)
50,494 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
600 + | 40,395 kr | 24 237,00 kr |
- RS-artikelnummer:
- 194-9905
- Tillv. art.nr:
- AT04-2P-RT01
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Applications
Bussing
Thermistors
Environmentally-sealed for harsh conditions
Factory-assembled for simple plug-and-play installation
Eliminates issues with soldering components in wiring harness
Custom electronic packaging for all AT, ATP and ATM Series™ connectors
Bussing
Thermistors
Environmentally-sealed for harsh conditions
Factory-assembled for simple plug-and-play installation
Eliminates issues with soldering components in wiring harness
Custom electronic packaging for all AT, ATP and ATM Series™ connectors
Specifikationer
Attribute | Value |
---|---|
Type | Receptacle |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 4A |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 22.2mm |
Width | 25.4mm |
Depth | 39.5mm |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Series Number | AT04 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Nickel |
- RS-artikelnummer:
- 194-9905
- Tillv. art.nr:
- AT04-2P-RT01
- Tillverkare / varumärke:
- Amphenol Industrial