- RS-artikelnummer:
- 151-1290
- Tillv. art.nr:
- AT60-202-20141
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-05-30
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5000)
1,863 kr
(exkl. moms)
2,329 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5000 - 10000 | 1,863 kr | 9 315,00 kr |
15000 - 20000 | 1,77 kr | 8 850,00 kr |
25000 + | 1,696 kr | 8 480,00 kr |
- RS-artikelnummer:
- 151-1290
- Tillv. art.nr:
- AT60-202-20141
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
ATM Series connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant.
Operating temperature range: -55°C to +125°C at rated current
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
Specifikationer
Attribute | Value |
---|---|
Series | ATM |
Gender | Male |