- RS-artikelnummer:
- 187-8722
- Tillv. art.nr:
- W2P
- Tillverkare / varumärke:
- Deutsch
4165 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
1,706 kr
(exkl. moms)
2,132 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 70 | 1,706 kr | 8,53 kr |
75 - 245 | 1,072 kr | 5,36 kr |
250 - 495 | 0,94 kr | 4,70 kr |
500 - 1245 | 0,876 kr | 4,38 kr |
1250 + | 0,788 kr | 3,94 kr |
- RS-artikelnummer:
- 187-8722
- Tillv. art.nr:
- W2P
- Tillverkare / varumärke:
- Deutsch
Lagstiftning och ursprungsland
Produktdetaljer
DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. DT SERIES OVERVIEW DEUTSCH DT series connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. The DT series offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.
DEUTSCH DT wedgelocks help confirm proper contact alignment within each connector. They are assembled at the mating interface and press into place. Wedgelocks are required components for all DEUTSCH DT housings.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Wedgelock |
For Use With | DT Series 2 Way Receptacle |
Series | DT |
Gender | Male |
Number of Contacts | 2 |
- RS-artikelnummer:
- 187-8722
- Tillv. art.nr:
- W2P
- Tillverkare / varumärke:
- Deutsch