- RS-artikelnummer:
- 768-4217
- Tillverkare / varumärke:
- RS PRO
26 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
126,74 kr
(exkl. moms)
158,42 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 126,74 kr |
10 - 24 | 120,34 kr |
25 + | 113,89 kr |
- RS-artikelnummer:
- 768-4217
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
VGA to Screw Terminals
Conec2 VGA Snap-in Module
Simply snaps into place in Conec2 (50mm) Faceplates
Simply snaps into place in Conec2 (50mm) Faceplates
The Conec2 CLB50-VGA is a 50mm Snap-in Module featuring female VGA Connector on the front of the module
and screw terminals to the rear.
and screw terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifikationer
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | VGA |
Gender | Female |
Dimensions | 35 x 25 x 50mm |
Height | 50mm |
Length | 35mm |
Width | 25mm |
- RS-artikelnummer:
- 768-4217
- Tillverkare / varumärke:
- RS PRO