Arduino MKR ZERO (I2S Bus & SD for Sound, Music & Digital Audio Data)

Mängdrabatt möjlig

Antal (1 enhet)*

297,54 kr

(exkl. moms)

371,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 182 enhet(er) är redo att levereras
  • Plus 38 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 500 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9297,54 kr
10 - 24292,44 kr
25 +287,79 kr

*vägledande pris

RS-artikelnummer:
169-7584
Distrelec artikelnummer:
301-01-961
Tillv. art.nr:
ABX00012
Tillverkare / varumärke:
Arduino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arduino

Product Name

MKR ZERO (I2S Bus & SD for Sound, Music & Digital Audio Data)

Kit Classification

Development Board

Processor Part Number

ATSAMD21G18A

COO (ursprungsland):
IT
Arduino MKR ZERO

Arduino MKR ZERO is a popular educational development board which contains the ATMEL SAMD21 microcontroller. It is made to integrate the core's low power consumption and high performance. Learn about 32-bit application development. It allows you to play with music files and no additional hardware is required.

What can you find on Arduino MKR ZERO board?

• Onboard SD connector with SPI interface
• Additional I2C Port - which apart from SDA and SCL signals includes the GND and +5V power rails
• Onboard LED - connected to a dedicated pin (32)
• Vin pin - used to power the board with regulated 5V source
• 5V - it outputs from the board when powered from the USB connector or from the VIN pin of the board
• VCC pin - outputs 3.3V through on-board regulator
• LED ON - connected to the 5V input from either USB or VIN
• Charge LED - driven by the charger chip that monitors the current drawn by the Li-Po battery while charging

Features and Benefits

• 5V board power supply
• Li-Po single cell, 3.7V, 700mAh minimum battery
• DC Current for 3.3V/5V - 600 mA
• Circuit operating voltage of 3.3V - unlike any other Arduino board, this runs at 3.3V, therefore any higher voltage than that will damage the board
• 22 digital pins
• Flash memory of 256 KB and 8 KB for bootloader
• 32 KB SRAM
• Full speed USB device and embedded Host

relaterade länkar