Arduino Arduino Pro 4G Module Antennas Kit

Mängdrabatt möjlig

Antal (1 enhet)*

71,12 kr

(exkl. moms)

88,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 47 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 471,12 kr
5 - 969,70 kr
10 +67,56 kr

*vägledande pris

RS-artikelnummer:
286-372
Tillv. art.nr:
TPX00219
Tillverkare / varumärke:
Arduino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arduino

Product Name

Arduino Pro 4G Module Antennas Kit

Kit Classification

Module

COO (Country of Origin):
CN
The Arduino Pro 4G Module Antennas Kit includes three antennas two cellular antennas suitable for 4G/3G/2G applications and one active GNSS L1 ceramic antenna suitable for geolocalization and asset tracking applications. The cellular antennas feature integrated cables and connectors designed for easy mounting on the 4G Modules, ensuring ground plane independence. In addition to supporting 4G/LTE applications, these antennas are compatible with worldwide 3G/2G frequency bands, making them ideal for a wide range of IoT projects. The GNSS antenna features an integrated LNA with a 16 dB gain. It is specifically designed to be compatible with the Arduino Pro 4G Module GNSS L1 radio technology.

Frequency bands MHz 698 to 960 1700 to 2700 for cellular antennas
Technology LTE 4G
Connector Type IPEX I for cellular antennas
Frequency bands MHz 1575 to 1602 for GNSS antenna
Technology GNSS L1 active
Connector Type IPEX MHF I for GNSS antenna

Applications


Fleet management
Navigation
RTK
Various asset tracking purposes

relaterade länkar