DFRobot, Arduino Compatible Kit

Antal (1 enhet)*

149,94 kr

(exkl. moms)

187,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 99 enhet(er) är redo att levereras
  • Plus 94 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 420 enhet(er) från den 12 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +149,94 kr

*vägledande pris

RS-artikelnummer:
247-3219
Tillv. art.nr:
DFR0654
Tillverkare / varumärke:
DFRobot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DFRobot

Arduino Board Name

FireBeetle Board ESP32-E

Kit Classification

Development Board

Processor Part Number

Tensilica LX6

COO (Country of Origin):
CN
The DFRobot FireBeetle 2 ESP32-E, specially designed for IoT, is an ESP-WROOM-32E-based main controller board with dual-core chips. It supports Wi-Fi and Bluetooth dual-mode communication and features a small size, ultra-low power consumption, on-board charging circuit, and easy-to-use interface, which can be conveniently used for smart home IoT, industrial IoT applications, and wearable devices, and so on. You can easily create your own IoT smart home system when connecting it with an IoT platform like IFTTT. FireBeetle 2 ESP32-E supports Arduino programming and will support Scratch graphical programming and MicroPython programming very soon. Besides, the stamp hole design makes it able to be easily embedded in your PCB, greatly saving your costs and time to build and test a prototype.

ESP32 Dual-core low power main controller, 10uA power consumption
WiFi+Bluetooth 4.0 dual-mode module
GDI display Port, easy to connect
On-board charging circuit and PH2.0 lithium battery interfaced

relaterade länkar