Infineon BTS3011TE DEMOBOARD, Arduino Compatible Board

Mängdrabatt möjlig

Antal (1 enhet)*

1 389,28 kr

(exkl. moms)

1 736,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 11 389,28 kr
2 - 41 350,38 kr
5 +1 317,01 kr

*vägledande pris

RS-artikelnummer:
232-6805
Tillv. art.nr:
BTS3011TEDEMOBOARDTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Name

BTS3011TE DEMOBOARD

Kit Classification

Evaluation Board

BTS3011TE DEMOBOARD


This Demoboard comes with 1 one channel low-side switch of BTS3011TE. The Demoboard can be used as single stand or also pin compatible with Infineon XMC1100 Boot Kit and Arduino Uno. All device pins can be directly accessed for customer measurements.

Summary of Features


•Adjustable slew rate control
•Enhanced smart current protection
•Dedicated status signal
•3.3 and 5V compatible logic inputs
•Electrostatic discharge protection (ESD)

Benefits


•Driving applications with high switching speed requirements
•Address applications with high inrush current
•Improved short circuit robustness

Potential Applications


•12 V low-side loads
•Suitable for automotive and industrial applications
•All types of resistive, inductive and capacitive loads
•All kind valve applications

relaterade länkar