Seeed Studio Grove Beginner Kit For Arduino, Arduino Compatible Kit

Antal (1 enhet)*

360,43 kr

(exkl. moms)

450,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 30 enhet(er) levereras från den 25 februari 2026
  • Dessutom levereras 33 enhet(er) från den 25 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +360,43 kr

*vägledande pris

RS-artikelnummer:
316-161
Tillv. art.nr:
110061162
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

Arduino Board Name

ATmega328p

Product Name

Grove Beginner Kit For Arduino

Kit Classification

Starter Kit

COO (Country of Origin):
CN
The Seeed Studio Grove Beginner Kit for Arduino is an ideal choice for beginners featuring an Arduino compatible board and 10 additional Arduino sensors in a single PCB design. All modules are pre-connected to the Seeeduino through PCB stamp holes eliminating the need for Grove cables. However the modules can also be detached and connected using Grove cables for flexibility. This kit allows users to build various Arduino projects with ease.

Simple LED module
Piezo Buzzer
OLED Display 0.96 128x64 dot resolution High brightness self emission and high contrast ratio Big screen on a compact design Low power consumption
Button Push button for human input interfaces
Potentiometer Rotary knob for human input interfaces
Light Detects surrounding light intensity
Sound Detects surrounding sound intensity

relaterade länkar