Arducam 2MP Colour DVP Camera, Arduino Compatible Board

Antal (1 enhet)*

64,49 kr

(exkl. moms)

80,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +64,49 kr

*vägledande pris

RS-artikelnummer:
286-369
Tillv. art.nr:
B0462
Tillverkare / varumärke:
Arducam
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arducam

Product Name

2MP Colour DVP Camera

Kit Classification

Arduino Board

Processor Part Number

GC2145

COO (Country of Origin):
CN
The Arduino DVP Camera Module for Arduino Giga is based on the GC2415 Color rolling shutter image sensor. The GC2145 incorporates a 1616V x 1232H active pixel array on chip 10 bit ADC and image signal processor. The 2MP GC2145 camera module is equipped with an 80 degree DFOV stock lens and supports RGB output format. The standard operating temperature ranges from -20 to 70°C with stable image temperature between 0 to 50°C. Fully compatible with the Arduino Giga R1 board and Arduino Giga Display Shield a recent addition to Arduino’s professional grade microcontroller development boards. Seamless integration empowers the camera module unlocking versatile image capture and processing capabilities. Leverage the combined strength of this camera module and Arduino Giga R1 with Giga Display Shield for a competitive edge in your projects.

Higher resolution 2MP higher resolution for visual analysis etc
Low consumption low power consumption to save more
Cost effective vision solution affordable and compact
Wide compatibility pair with the Giga display shield not included for an intuitive interface
Simplifying camera setup and real time monitoring
Simplify embedded vision for all easy to set up and operate
Making it possible to add machine vision to your Giga R1 board without much effort at all
Higher resolution captures images with high resolution and detail allowing for precise visual analysis
Low power consumption efficient power usage making it suitable for battery powered and energy efficient applications

Applications


Machine or computer vision
Robotics
IoT
Digital fabrication
Real time processing

relaterade länkar