Keysight Technologies FG33531A Arbitrary Waveform Generator, 100MHz Max, 1-Channel - With RS Calibration

Antal (1 enhet)*

17 956,00 kr

(exkl. moms)

22 445,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +17 956,00 kr

*vägledande pris

RS-artikelnummer:
554-949
Tillv. art.nr:
FG33531A
Tillverkare / varumärke:
Keysight Technologies
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Keysight Technologies

Maximum Frequency

100MHz

Number of Channels

1

Calibrated

RSCAL

Model Number p

FG33531A

COO (Country of Origin):
MY
The Keysight Technologies Waveform generators are designed to provide high-performance signal generation with up to 100 MHz frequency. This generators offer precise waveform replication and extensive memory capacity. The intuitive front-panel interface ensures seamless navigation, allowing you to adjust and review settings effortlessly for maximum efficiency.

7 inch colour display for parameter setup and signal viewing
Jitter of less than 50 ps
Six built in modulation types
16 bit arbitrary waveform capability

relaterade länkar