- RS-artikelnummer:
- 720-3506
- Tillv. art.nr:
- CFBMS1505416M
- Tillverkare / varumärke:
- FIBET
Tillfälligt slut i lager – restorder för leverans 2024-06-21
Lagt till varukorgen
Pris (ex. moms) Varje
725,99 kr
(exkl. moms)
907,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 725,99 kr |
5 - 9 | 703,44 kr |
10 + | 680,26 kr |
- RS-artikelnummer:
- 720-3506
- Tillv. art.nr:
- CFBMS1505416M
- Tillverkare / varumärke:
- FIBET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Bell Mounts - Type CFBMS
Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)
Axial stresses are perfectly absorbed and side deflection limited to guarantee good stability
Applications include generator sets, engines, tool room machinery, pumps, HVAC, special equipment, etc.
Bell Mounts
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bell Mount |
Thread Size | M16 |
Diameter | 150mm |
Overall Height | 54mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 800daN |
Compression Deflection | 10.2mm |
- RS-artikelnummer:
- 720-3506
- Tillv. art.nr:
- CFBMS1505416M
- Tillverkare / varumärke:
- FIBET