- RS-artikelnummer:
- 208-5519
- Tillv. art.nr:
- SJ5008WT
- Tillverkare / varumärke:
- 3M
Tillfälligt slut i lager – restorder för leverans 2024-05-24
Lagt till varukorgen
Pris (ex. moms) 1 låda med 3000
2 952,27 kr
(exkl. moms)
3 690,34 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 2 952,27 kr | 0,984 kr |
- RS-artikelnummer:
- 208-5519
- Tillv. art.nr:
- SJ5008WT
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
3M Bumpon Anti Vibration Mounts
The 3M™ Bumpon™ Protective Products Molded Shapes - Coloured and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.
Features and Benefits
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Specifikationer
Attribute | Value |
---|---|
Diameter | 12.7mm |
Trade Name | Bumpon |
Overall Height | 3.1mm |
Foot Shape | Circular |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +52°C |
- RS-artikelnummer:
- 208-5519
- Tillv. art.nr:
- SJ5008WT
- Tillverkare / varumärke:
- 3M