FIBET Tapered Square M20 Anti Vibration Mount, Bell Mount with 1700daN Compression Load
- RS-artikelnummer:
- 201-2343
- Tillv. art.nr:
- CFBMS1808620M
- Tillverkare / varumärke:
- FIBET
Se alla Anti Vibration Mounts
4 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
821,06 kr
(exkl. moms)
1 026,32 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 821,06 kr |
5 - 9 | 779,96 kr |
10 + | 763,54 kr |
- RS-artikelnummer:
- 201-2343
- Tillv. art.nr:
- CFBMS1808620M
- Tillverkare / varumärke:
- FIBET
- COO (Country of Origin):
- CN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The FIBET 60 IRHD CFBMS type bell mount offers a high level of insulation. It provides high isolation at lower frequencies. It has an operating frequency of around 25 Hz (1,500 RPM). It is designed with extra large deflection capabilities to offer excelle
Axial stresses perfectly absorbed
Fail-safe function making
Good stability
Specifikationer
Attribute | Value |
Anti Vibration Mount Type | Bell Mount |
Thread Size | M20 |
Diameter | 180mm - 190mm |
Foot Height | 86mm |
Overall Height | 86mm |
Material | Natural Rubber |
Foot Shape | Tapered Square |
Compression Load | 1700daN |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |