FIBET Tapered Square M20 Anti Vibration Mount, Bell Mount with 1120daN Compression Load
- RS-artikelnummer:
- 201-2332
- Tillv. art.nr:
- CFBMH1806620W
- Tillverkare / varumärke:
- FIBET
Se alla Anti Vibration Mounts
4 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
881,77 kr
(exkl. moms)
1 102,21 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 881,77 kr |
5 - 9 | 837,66 kr |
10 + | 820,06 kr |
- RS-artikelnummer:
- 201-2332
- Tillv. art.nr:
- CFBMH1806620W
- Tillverkare / varumärke:
- FIBET
- COO (Country of Origin):
- CN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The FIBET 45 IRHD CFBMH type bell mount offers a high level of insulation. It provides high isolation at lower frequencies. It has an operating frequency of around 25 Hz (1,500 RPM).
Axial stresses perfectly absorbed
Fail-safe function making
Good stability
Specifikationer
Attribute | Value |
Anti Vibration Mount Type | Bell Mount |
Thread Size | M20 |
Diameter | 180mm - 160mm |
Foot Height | 66mm |
Overall Height | 66mm |
Material | Natural Rubber |
Compression Load | 1120daN |
Metalwork | Zinc Plated Steel |
Foot Shape | Tapered Square |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |