- RS-artikelnummer:
- 189-3222
- Tillverkare / varumärke:
- RS PRO
44 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 4)
70,173 kr
(exkl. moms)
87,716 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
4 + | 70,173 kr | 280,692 kr |
- RS-artikelnummer:
- 189-3222
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
The design of the parabolic buffer allows the progressive absorption of energy, whilst allowing the mount to deform, dampen the force and reduce the rate of return.
Parabolic rubber profile
Easy to install
Low cost
Available in natural rubber with zine plated mild steel plate and stud as standard
Applications:
Small buffers are used to isolate panel doors on enclosed generators, car bonnets, compressors and pumps
Large buffers are used for suspension of heavy containers on vehicles
Easy to install
Low cost
Available in natural rubber with zine plated mild steel plate and stud as standard
Applications:
Small buffers are used to isolate panel doors on enclosed generators, car bonnets, compressors and pumps
Large buffers are used for suspension of heavy containers on vehicles
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 50mm |
Material | Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 184kg |