- RS-artikelnummer:
- 162-3219
- Tillverkare / varumärke:
- RS PRO
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
150,27 kr
(exkl. moms)
187,84 kr
(inkl. moms)
Enheter | Per unit |
1 + | 150,27 kr |
- RS-artikelnummer:
- 162-3219
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS PRO Anti-Vibration Mount
The RS PRO M6 anti-vibration mount is made of rubber. It uses mild steel for metal work. It is flexible in all the directions. It has a 3.5kg static load capacity.
Features and Benefits
Achieves high isolation values (active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity
Available in mild steel metal for food and mining industry applications
Attenuates shock loads due to its deflection capacity
Available in mild steel metal for food and mining industry applications
Applications
Bulk bin load
Computers
Discharge units
Fans
Packaging
Pumps
Security cameras
Stationary generator sets
Transit case mountings
Vibrating screens
Computers
Discharge units
Fans
Packaging
Pumps
Security cameras
Stationary generator sets
Transit case mountings
Vibrating screens
Specifikationer
Attribute | Value |
---|---|
Thread Size | M6 |
Diameter | 64mm |
Foot Height | 20mm |
Overall Height | 20mm |
Static Load Capacity | 3.5kg |
Material | Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 3.5kg |
Shore Hardness | 60 Shore A |
Series | SCM |
Compression Deflection | 1.1mm |
Maximum Operating Temperature | +100°C |