- RS-artikelnummer:
- 126-3890
- Tillverkare / varumärke:
- RS PRO
53 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
561,49 kr
(exkl. moms)
701,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 561,49 kr |
5 - 9 | 533,98 kr |
10 + | 516,57 kr |
- RS-artikelnummer:
- 126-3890
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS PRO 190mm Round Anti-Vibration Pedestal Mount (124kg)
A 190mm round pedestal mount comprising of a captive flanged mount with a rubber element. Designed for shear and compression vertical loads the flanged pedestal mount achieves excellent vibration isolation.
The anti-vibration mount features a thick base and a low captive mounting height enabling it to support loads of up to 2300kg and the dome shaped design protects the internal parts from splashes and contamination.
When in transit the pedestal mounts compact design and built in bump and rebound feature protects sensitive equipment and the compression design greatly reduces noise when compared to spring mounted alternatives.
Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
Features and Benefits
110mm Pedestal mount
124kg load capacity
35mm height
Anti vibration
Fail safe mount
60 Shore A
Bump and rebound feature
M12 centre hole
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
RS Pro Anti-Vibration Mounts
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Pedestal Mount |
Thread Size | M12 |
Diameter | 110mm |
Foot Height | 35mm |
Overall Height | 35mm |
Static Load Capacity | 124kg |
Material | Natural Rubber |
Mounting Type | 2-Hole Flange |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Foot Shape | Round |
Compression Load | 124 |
Maximum Operating Temperature | +100°C |
Compression Deflection | 3.5mm |
- RS-artikelnummer:
- 126-3890
- Tillverkare / varumärke:
- RS PRO