SCS Moisture Barrier Bag 152mm(W)x 254mm(L)

Mängdrabatt möjlig

Antal (1 påse med 100 enheter)*

768,07 kr

(exkl. moms)

960,09 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 9 enhet(er) är redo att levereras
  • Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 - 9768,07 kr7,681 kr
10 - 19737,30 kr7,373 kr
20 +714,34 kr7,143 kr

*vägledande pris

RS-artikelnummer:
174-5852
Tillv. art.nr:
700610
Tillverkare / varumärke:
SCS
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SCS

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

254mm

Thickness

0.09mm

Width

152mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

53.79mPa

COO (Country of Origin):
US

SCS MOISTURE BAG


The SCS 152MM x 255MM x 0.0036in thick (3.6mil) moisture barrier bag is a multilayer bag which offers excellent protection against EMI, ESD, moisture absorption and heat. It has sealed closure. It is made from aluminized polyester and polyethylene material. The sealable design is for the packaging of electronic components under vacuum or inert gas immediately after production. These bags have ESD protection symbol and sensitive warning symbol printed on it. It is dissipative and supports static shielding. The bag is mainly designed for dry packaging of moisture sensitive devices. The bag provides physical protection for its contents.

Features and Benefits


• Antistatic
• Heat dissipative
• Moisture barrier
• Lightweight

Applications


• Storing electronic components

Certifications


• DIN EN61340-5-1

Relaterade länkar