- RS-artikelnummer:
- 173-5962
- Tillverkare / varumärke:
- RS PRO
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 49
244,07 kr
(exkl. moms)
305,09 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 244,07 kr | 4,981 kr |
5 - 9 | 231,93 kr | 4,733 kr |
10 + | 223,83 kr | 4,568 kr |
- RS-artikelnummer:
- 173-5962
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Hemisphere Anti Vibration Mount
The RS PRO hemisphere anti-vibration mount has a 17.8mm diameter and is made from PUR material. It is rounded dome-shaped bumper feet. Our smallest sizes are available in this style. This product is adhesive backed. Rubber anti-vibration mount is a crucial component in the most types of heavy machinery and equipment, which helps dampen noise levels and vibration frequency while safeguarding fragile components from external vibrations.
Features and Benefits
100% moulded polyurethane
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper, etc.
Easy peel-off application
Foot colour is grey
Non-marking
Non-skidding
Non-staining
Overall height is 9.6mm
Shock dampening
Superior abrasion resistance
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper, etc.
Easy peel-off application
Foot colour is grey
Non-marking
Non-skidding
Non-staining
Overall height is 9.6mm
Shock dampening
Superior abrasion resistance
Applications
Cabinet doors
Cupboards
Drawers
Small electronics devices
Small household appliances
Used as protectors
Used as spacers
Cupboards
Drawers
Small electronics devices
Small household appliances
Used as protectors
Used as spacers
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Thickness | 9.6mm |
Shape | Hemispherical |
Colour | Grey |
Diameter | 17.8mm |
Material | PUR |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -40°C |