- RS-artikelnummer:
- 173-5949
- Tillverkare / varumärke:
- RS PRO
57 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 100
294,44 kr
(exkl. moms)
368,05 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 294,44 kr | 2,944 kr |
5 - 9 | 279,02 kr | 2,79 kr |
10 + | 270,60 kr | 2,706 kr |
- RS-artikelnummer:
- 173-5949
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Square Anti Vibration Mount
The RS PRO square anti-vibration mount has a diameter of 12.7mm and is made from PUR material. It has square, flat-topped bumper pads with a tapered profile that provides the largest surface contact area in the range. It has an adhesive backing with a quick peel lining. Rubber anti vibration mount is a crucial component in most of the heavy machinery and equipment that help dampen noise levels and vibration frequency while safeguarding fragile components from external vibrations.
Features and Benefits
100% moulded polyurethane
Black foot colour
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel off" application
Non marking
Non skidding
Non staining
Overall height is 5.8mm
Shock dampening
Superior abrasion resistance
Vibration
Black foot colour
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel off" application
Non marking
Non skidding
Non staining
Overall height is 5.8mm
Shock dampening
Superior abrasion resistance
Vibration
Applications
Cabinet doors
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Thickness | 5.8mm |
Shape | Square |
Colour | Grey |
Diameter | 12.7mm |
Material | PUR |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -40°C |