MikroElektronika MIKROE-3401, Audio Amp 5 Click Audio Amplifier for TPA3138D2

Utgått
RS-artikelnummer:
187-9019
Tillv. art.nr:
MIKROE-3401
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Analogue Function

Audio Amplifier

Featured Device

TPA3138D2

Kit Name

Audio Amp 5 Click

COO (Country of Origin):
RS
Audio Amp 5 Click is a stereo audio amplifier, capable of delivering up to 10W per channel with the 8Ω load. It is based on the TPA3138D2, a class-D integrated amplifier, which utilizes a highly efficient switching scheme. With about 20mA in idle mode, it allows for longer operation and improved thermal performance, making it a perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows using ferrite bead filters instead of bulky inductors, still maintaining the required EMC levels. The TPA3138D2 IC is equipped with a set of protection features, allowing a reliable operation.
Audio Amp 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

relaterade länkar