Microchip ADM00667, MCP39F511A Power Monitor Demonstration Board Power Monitor Development Module for AC/DC Power

Antal (1 enhet)*

2 688,45 kr

(exkl. moms)

3 360,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 688,45 kr

*vägledande pris

RS-artikelnummer:
599-088
Tillv. art.nr:
ADM00667
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Analogue Function

Power Monitor

Kit Classification

Development Module

For Use With

AC/DC Power Supplies

Featured Device

ADM00667

Kit Name

MCP39F511A Power Monitor Demonstration Board

The Microchip MCP39F511A Power Monitor Demonstration Board is a fully functional single-phase power and energy monitoring system. The system calculates and displays active power, reactive power, RMS current, RMS voltage, active energy (both import and export), and four quadrant reactive energy. It connects easily through USB to the Power Monitor Utility Software offers automated control to allow you to easily experiment with all system configuration settings such as PWM output frequencies, zero crossing detection options, and event configurations, among many others.

Direct connect to 90V to 240VAC operation
15A maximum recommended load

relaterade länkar