Microchip ADM00317, MCP47X6 PICtail Plus Daughter Board Daughter Board Development Module for MCP4706, MCP4716, MCP4726
- RS-artikelnummer:
- 599-064
- Tillv. art.nr:
- ADM00317
- Tillverkare / varumärke:
- Microchip
Antal (1 låda med 2 enheter)*
1 522,64 kr
(exkl. moms)
1 903,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 2 + | 761,32 kr | 1 522,64 kr |
*vägledande pris
- RS-artikelnummer:
- 599-064
- Tillv. art.nr:
- ADM00317
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Analogue Function | Daughter Board | |
| Kit Classification | Development Module | |
| For Use With | MCP4706, MCP4716, MCP4726 | |
| Featured Device | ADM00317 | |
| Kit Name | MCP47X6 PICtail Plus Daughter Board | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Analogue Function Daughter Board | ||
Kit Classification Development Module | ||
For Use With MCP4706, MCP4716, MCP4726 | ||
Featured Device ADM00317 | ||
Kit Name MCP47X6 PICtail Plus Daughter Board | ||
The Microchip MCP47X6 PICtail Plus Daughter Board allows customers to evaluate the capabilities of the MCP4726, MCP4716, and MCP4706 devices. This board can be controlled by the MCU of the Explorer 16 Development Board or by a PICkit Serial Analyser. The board also provides easy access via test points to desired signals to monitor device operation. A buzzer is supplied that is connected to the output of the MCP4726, which allows generation of an audible sound. The buzzer has a volume control.
Explorer 16 Development Board Interface and Firmware
PICkit Serial Analyser Interface
MCP4726, MCP4716, and MCP4706 devices
Easy access to desired signals of the MCP47x6 device
PICkit Serial Analyser Interface
MCP4726, MCP4716, and MCP4706 devices
Easy access to desired signals of the MCP47x6 device
relaterade länkar
- Microchip MRF24J40MD PICtail/PICtail Plus Daughter Board MRF24J40MD 802.15.4 Daughter Board for MRF24J40MD 2.4GHz
- Microchip RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board RN4678 Development Kit RN-4678-PICTAIL
- Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board RN-4871-PICTAIL
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- Microchip PICTail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board RN-4870-SNSR
- Microchip AC164127-6, Graphics Display Powertip 4.3in LCD Daughter Board for PICtail Plus LCD Controller Board