Cornell-Dubilier 2200μF Electrolytic Capacitor 100V dc, Through Hole - SLPX222M100C7P3
- RS-artikelnummer:
- 744-1183
- Tillv. art.nr:
- SLPX222M100C7P3
- Tillverkare / varumärke:
- Cornell-Dubilier
Se alla Aluminium Capacitors
81 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
56,09 kr
(exkl. moms)
70,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 56,09 kr |
25 - 49 | 52,68 kr |
50 - 99 | 49,37 kr |
100 - 249 | 45,96 kr |
250 + | 41,80 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 744-1183
- Tillv. art.nr:
- SLPX222M100C7P3
- Tillverkare / varumärke:
- Cornell-Dubilier
Lagstiftning och ursprungsland
Produktdetaljer
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Specifikationer
Attribute | Value |
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 91mΩ |
Series | SLPX |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 4.01A |