- RS-artikelnummer:
- 711-0993
- Tillverkare / varumärke:
- RS PRO
1570 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,90 kr
(exkl. moms)
7,38 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 5,90 kr | 59,00 kr |
50 - 90 | 5,49 kr | 54,90 kr |
100 - 240 | 5,068 kr | 50,68 kr |
250 - 490 | 4,846 kr | 48,46 kr |
500 + | 4,358 kr | 43,58 kr |
- RS-artikelnummer:
- 711-0993
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 820mA |
Series | RS |
Dissipation Factor | 16% |