- RS-artikelnummer:
- 170-0711
- Tillv. art.nr:
- EKMS401VSN471MA30S
- Tillverkare / varumärke:
- CHEMI-CON
Tillfälligt slut i lager – restorder för leverans 2024-10-08
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 200)
53,439 kr
(exkl. moms)
66,799 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
200 + | 53,439 kr | 10 687,80 kr |
- RS-artikelnummer:
- 170-0711
- Tillv. art.nr:
- EKMS401VSN471MA30S
- Tillverkare / varumärke:
- CHEMI-CON
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | KMS |
Ripple Current | 1.85Arms |
Dissipation Factor | 0.15% |
- RS-artikelnummer:
- 170-0711
- Tillv. art.nr:
- EKMS401VSN471MA30S
- Tillverkare / varumärke:
- CHEMI-CON