- RS-artikelnummer:
- 170-0594
- Tillv. art.nr:
- EGPA500ELL222ML40S
- Tillverkare / varumärke:
- CHEMI-CON
Tillfälligt slut i lager – restorder för leverans 2024-10-08
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 250)
21,355 kr
(exkl. moms)
26,694 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
250 + | 21,355 kr | 5 338,75 kr |
- RS-artikelnummer:
- 170-0594
- Tillv. art.nr:
- EGPA500ELL222ML40S
- Tillverkare / varumärke:
- CHEMI-CON
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Ripple Current | 3720mArms |
Series | GPA |
Tolerance | ±20% |
Equivalent Series Resistance | 600mΩ |
Leakage Current | 4 μA |
- RS-artikelnummer:
- 170-0594
- Tillv. art.nr:
- EGPA500ELL222ML40S
- Tillverkare / varumärke:
- CHEMI-CON