RS PRO 130dB Window & Door Alarm

Antal (1 enhet)*

72,10 kr

(exkl. moms)

90,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
  • Dessutom levereras 240 enhet(er) från den 20 mars 2026
  • Dessutom levereras 140 enhet(er) från den 20 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +72,10 kr

*vägledande pris

RS-artikelnummer:
136-169
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Sounder

Sound Level

130dB

Power Source

Battery

Case Colour

White

COO (Country of Origin):
CN

RS PRO Window & Door Alarm


Enhance your home and business security with the RS PRO Window & Door Alarm, a compact yet powerful device designed to alert you to unauthorised access. With multiple alarm modes, adjustable volume, and an ultra-loud 130 dB alarm, this easy-to-install system provides peace of mind, whether you're protecting your home, office, or valuables.

Choose from various alarm modes to best suit your needs with options such as: 30-Second Alarm – Triggers a continuous 30-second alert when the door is opened.

Doorbell Mode – Sounds a Ding-dong chime when the door is opened, ideal for visitor notifications.

Burglar Alarm – Activates an instant alarm, stopping only when the door is closed.

Di-Di Burglar Alarm – Emits a Di-Di warning sound upon door opening, effectively deterring intruders.

Delayed Alarm – Sounds an alarm after 15 seconds, offering flexibility for security applications.

Features and Benefits


  • Various alarm modes allows you to choose the right security setting for your needs


  • Adjustable volume with three volume levels to suit your environment, easily switched with a short or long press of the mode button


  • Loud 130 dB piercing alarm ensures maximum deterrence against intruders



  • Extra-long standby energy-efficient design for extended battery life and long-term security


  • Complete package for easy installation includes: 1 x Magnetic Alarm, 1 x Instruction Manual and Adhesive Tape

Applications


The RS PRO Window & Door Alarm is ideal for various security applications, including:

  • Home Security – Protects entry points such as front doors, windows, and balconies, keeping your home safe from intruders, especially at night


  • Retail & Office Use – Alerts staff when store doors or restricted areas are accessed, preventing unauthorised entry


  • Valuable Protection – Installed on safe boxes, cabinets, or display cases, the Di-Di sound effectively deters theft and unauthorised access


  • Visitor Notification – Use Doorbell Mode in shops, clinics, or reception areas to be alerted when someone enters


Upgrade your security with the RS PRO Window & Door Alarm. Reliable, versatile, and built for peace of mind.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar