- RS-artikelnummer:
- 890-3225
- Tillv. art.nr:
- AW23P-270AS
- Tillverkare / varumärke:
- SMC
72 I lager för avsändande samma dag
376 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
17,04 kr
(exkl. moms)
21,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 17,04 kr |
5 - 9 | 16,52 kr |
10 - 24 | 15,89 kr |
25 + | 15,57 kr |
- RS-artikelnummer:
- 890-3225
- Tillv. art.nr:
- AW23P-270AS
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- CN
Produktdetaljer
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifikationer
Attribute | Value |
---|---|
For Manufacturer Series | AW20 Filter/Regulator |
Accessory Type | Bracket |
Series | AW |