- RS-artikelnummer:
- 890-3162
- Tillv. art.nr:
- AR23P-260S
- Tillverkare / varumärke:
- SMC
136 I lager för avsändande samma dag
74 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
14,33 kr
(exkl. moms)
17,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 14,33 kr |
5 - 9 | 13,89 kr |
10 - 24 | 13,24 kr |
25 + | 13,02 kr |
- RS-artikelnummer:
- 890-3162
- Tillv. art.nr:
- AR23P-260S
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
Note
An integral Pressure Gauge is shown on the picture for reference only. It is not supplied as a part of the set and has to be bought separately.
Specifikationer
Attribute | Value |
---|---|
For Manufacturer Series | AR20(K)-B Regulator |
Accessory Type | Set Nut |
Series | AR |