- RS-artikelnummer:
- 847-6991
- Tillv. art.nr:
- MUZ-025
- Tillverkare / varumärke:
- SMC
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
21,78 kr
(exkl. moms)
27,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 21,78 kr |
5 - 9 | 20,51 kr |
10 - 24 | 19,99 kr |
25 + | 19,46 kr |
- RS-artikelnummer:
- 847-6991
- Tillv. art.nr:
- MUZ-025
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
Cylinders
Double-acting, single rod plate cylinders which use special piston design to save installation space and can be mounted directly from all faces (except port face). The piston is non-rotating with a built-in magnet for auto-switch sensing.
Working pressure range 0.51 bar (min) to 7.1 bar (max)
Proof pressure 10.7 bar
Temperature range –10°C to +60°C
Non-rotating accuracy ±1° (25mm dia), ±0.8° (32mm dia)
Lubrication not required
Rubber cushion
Mounting bracket available separately
Proof pressure 10.7 bar
Temperature range –10°C to +60°C
Non-rotating accuracy ±1° (25mm dia), ±0.8° (32mm dia)
Lubrication not required
Rubber cushion
Mounting bracket available separately
Specifikationer
Attribute | Value |
---|---|
For Manufacturer Series | MU Series Plate Cylinder |
Accessory Type | Bracket |