- RS-artikelnummer:
- 822-3949
- Tillv. art.nr:
- B64G-KITA40R
- Tillverkare / varumärke:
- Norgren
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
2 171,37 kr
(exkl. moms)
2 714,21 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 171,37 kr |
5 - 9 | 2 104,09 kr |
10 + | 2 036,59 kr |
- RS-artikelnummer:
- 822-3949
- Tillv. art.nr:
- B64G-KITA40R
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
IMI Norgren Filter Service Kit For Use With Olympian Plus Filters, 0.3 to 10 Bar - B64G Series - B64G-KITA40R
Use this service kit from IMI Norgren to maintain or repair your compressed air filter. It's compatible with devices from the Olympian Plus range of general-purpose air preparation units. The kit contains all the components that make up an Olympian Plus filter, including a drain bowl, spring and seals, so you can quickly replace a damaged or worn part during routine maintenance. As it has a shelf life of 10 years, you can store the kit and use it as needed without worrying about any components deteriorating.
Features & Benefits
Wide operating pressure range of 0.3 to 10 bar for use in low-pressure and high-pressure applications
Manual drain that's simple to remove and clean for long-lasting use
Durable sintered plastic filter for resistance to impact and wear
Manual drain that's simple to remove and clean for long-lasting use
Durable sintered plastic filter for resistance to impact and wear
Applications
Agricultural industry
Construction and building equipment
Testing facilities
Construction and building equipment
Testing facilities
Why do I need to filter compressed air?
You should filter compressed air to protect pneumatic equipment from dust, dirt, oil and water. These contaminants wear down components like pneumatic actuators and can cause valves to get stuck, reducing your pneumatic circuit's efficiency.
Specifikationer
Attribute | Value |
---|---|
For Manufacturer Series | B64G |
Accessory Type | Filter Repair Kit |
Series | B64G |
- RS-artikelnummer:
- 822-3949
- Tillv. art.nr:
- B64G-KITA40R
- Tillverkare / varumärke:
- Norgren