- RS-artikelnummer:
- 182-9640
- Tillv. art.nr:
- 840068-51KIT
- Tillverkare / varumärke:
- Norgren
29 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
204,47 kr
(exkl. moms)
255,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 204,47 kr |
5 - 9 | 198,12 kr |
10 - 24 | 192,22 kr |
25 + | 186,96 kr |
- RS-artikelnummer:
- 182-9640
- Tillv. art.nr:
- 840068-51KIT
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
IMI Norgren Neck Mounting Bracket And Panel Nut For Use With Excelon Plus Series, -10°C to +60°C - 840068 Series - 840068-51KIT
Use this neck mounting bracket and panel nut from IMI Norgren to securely mount a compressed air preparation unit. It's specifically designed to safely support a filter and regulator from IMI Norgren's Excelon Plus range for ease of assembly. The fixed mounting ensures an air preparation unit is properly installed to reduce the risk of leaks or malfunctions. It also helps to prevent damage during cylinder change-outs by keeping filters and regulators neatly organised and out of the way.
Features & Benefits
• Compact dimensions of 85 (length) x 71 (width) x 35mm (height) to save space
• Wide operating temperature range of -10°C to +60°C for use in demanding environments
• Wide operating temperature range of -10°C to +60°C for use in demanding environments
Applications
• Industrial automation
• Packaging warehouses
• Paper and pulp mills
• Packaging warehouses
• Paper and pulp mills
What are the most important factors I should consider when installing an air preparation unit?
The most important factors to consider when installing an air preparation unit are the direction of air flow and your mounting location. The unit should be assembled with air flow in the direction of the arrow on its body and be mounted as close as possible to the device it's servicing.
Specifikationer
Attribute | Value |
---|---|
For Manufacturer Series | Excelon Plus |
Accessory Type | Bracket |
Series | 840068 |
Product Type | Mounting Bracket |
- RS-artikelnummer:
- 182-9640
- Tillv. art.nr:
- 840068-51KIT
- Tillverkare / varumärke:
- Norgren