RS PRO Output Relay
- RS-artikelnummer:
- 870-0701
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
288,28 kr
(exkl. moms)
360,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 120 enhet(er) från den 02 februari 2026
- Dessutom levereras 20 enhet(er) från den 02 februari 2026
- Dessutom levereras 60 enhet(er) från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 288,28 kr |
*vägledande pris
- RS-artikelnummer:
- 870-0701
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Versatile Relay | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Versatile Relay | ||
- COO (Country of Origin):
- CN
RS PRO Output Relay
Use this output relay from RS PRO to switch small currents in a control circuit. It's typically used in building, office and warehouse security systems.
This unit is a double-pole changeover relay, so it acts as two single-pole, double-throw (SPDT) relays working simultaneously. This means it can be used to change the polarity of the devices at output, which makes it useful for changing the direction of DC motors. It can also be used to switch between two different input loads. It has screw-in terminals, so you don't need any special tools for wiring.
This unit has been tested for quality and durability. Its compact design makes it easy to install in hard-to-access areas. The relay complies with RoHS (Restriction of Hazardous Substances) standards, so it only uses trace amounts of harmful substances, if any.
Features and Benefits
• Versatile relay accessory type
• Dimensions of 69 (H) x 59 (W) x 30 mm (D)
• Power input of 12 to 28 V AC/V DC
• Output of two volt-free contacts
• Supplied with a three-year warranty
Relaterade länkar
- RS PRO Output Relay
- RS PRO Timer Relay
- RS PRO Earth Leakage Relay Analogue Output
- RS PRO Signal Conditioner Relay Output, 115V ac Supply
- RS PRO Ultrasonic Level Sensor Threaded, PPS Body
- RS PRO DIN Rail PID Temperature Controller 3 Output Changeover Relay SSR, 100 →
- RS PRO Signal Conditioner Voltage Input 230V ac Supply
- RS PRO Signal Conditioner Relay Output, 10 → 30V dc Supply