The ROHM digital magnetometer IC is a 3 axis magnetic sensor that incorporates magneto impedance (MI) elements to detect the magnetic field and a control IC in a small package. It has 10 pin MLGA ema boss T/R package type. The voltage rating is 1.7V to 3.6V and 150uA current rating.
12bit/14bit digital output
3 axis magnetic sensor using MI elements
Frequency response range between 0kHz and 400kHz
I^2 C interface
Operating temperature range between -40°C and 85°C
Mobile phone, smartphone
Wristwatch
Attribute | Value |
---|---|
Sensor Type | Magnetometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C |
Maximum Frequency Response | 400kHz |
Minimum Frequency Response | 0kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.7 V |
Package Type | MLGA |
Sensitivity | 0.04 |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |