AD22037Z Analog Devices, 2-Axis Accelerometer, 8-Pin CLCC

  • RS-artikelnummer 160-4517
  • Tillv. art.nr AD22037Z
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): US
Produktdetaljer

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifikationer
Attribute Value
Sensor Type Accelerometer
Number of Axis 2
Technology Analogue
Mounting Type Surface Mount
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 3 V
Package Type CLCC
Sensitivity 106mV/g
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
190 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 95)
237,885 kr
(exkl. moms)
297,356 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
95 +
237,885 kr
22 599,075 kr
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...