ADIS16006CCCZ Analog Devices, 2-Axis Accelerometer, 12-Pin LGA

  • RS-artikelnummer 159-8043
  • Tillv. art.nr ADIS16006CCCZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifikationer
Attribute Value
Sensor Type Accelerometer
Number of Axis 2
Mounting Type Surface Mount
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 3 V
Package Type LGA
Sensitivity 272mV/g
Pin Count 12
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2020-05-05
Pris (ex. moms) Each (In a Tray of 260)
325,397 kr
(exkl. moms)
406,746 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
260 +
325,397 kr
84 603,22 kr
Related Products
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...