- RS-artikelnummer:
- 123-5428
- Tillv. art.nr:
- PFS7537H
- Tillverkare / varumärke:
- Power Integrations
Tillfälligt slut i lager – restorder för leverans 2024-09-10
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
40,31 kr
(exkl. moms)
50,39 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 40,31 kr | 80,62 kr |
10 - 18 | 39,26 kr | 78,52 kr |
20 - 48 | 38,205 kr | 76,41 kr |
50 - 98 | 37,32 kr | 74,64 kr |
100 + | 36,32 kr | 72,64 kr |
- RS-artikelnummer:
- 123-5428
- Tillv. art.nr:
- PFS7537H
- Tillverkare / varumärke:
- Power Integrations
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
HiperPFS series PFC Controller AC-DC Converters
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.
AC-DC Converters, Power Integrations
Specifikationer
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 385 V dc |
Mounting Type | Through Hole |
Pin Count | 13 |
Maximum Output Current | 15.8A |
Dimensions | 16.59 x 2.06 x 8.25mm |
Package Type | eSIP-16D |
Input Voltage Range | 90 → 265 V ac |
Current Limit | 8.8A |
Minimum Input Voltage | 90 V ac |
Maximum Operating Temperature | +150 °C |
Length | 16.59mm |
Width | 2.06mm |
Height | 8.25mm |
Minimum Operating Temperature | -40 °C |
Output Current Range | Maximum of 15.8 A |
Typical Operating Supply Voltage | 230 V ac |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 385 V dc |